


LP8868YQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868YQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8868YQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8868YQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8868YQDGNRQ1 |
Description | AUTOMOTIVE, 65-V 4-A BUCK-BOOST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 12-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $13.95900 | $139.59 |
| 25 | $12.74040 | $318.51 |
| 100 | $11.40230 | $1,140.23 |
| 250 | $10.76400 | $2,691.00 |
| 500 | $10.37908 | $5,189.54 |
| 1,000 | $10.06229 | $10,062.29 |
| 2,500 | $9.72777 | $24,319.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.52626 | $47,631.30 |

