
LP8861QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42558-2-ND - Tape & Reel (TR) 296-42558-1-ND - Cut Tape (CT) 296-42558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8861QPWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8861QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 10 | $18.05500 | $180.55 |
| 25 | $16.53240 | $413.31 |
| 100 | $14.85990 | $1,485.99 |
| 250 | $14.06200 | $3,515.50 |
| 500 | $13.58130 | $6,790.65 |
| 1,000 | $13.18569 | $13,185.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.62587 | $23,251.74 |



