LP876411B5RQKRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP876411B5RQKRQ1

DigiKey Part Number
296-LP876411B5RQKRQ1TR-ND - Tape & Reel (TR)
296-LP876411B5RQKRQ1CT-ND - Cut Tape (CT)
296-LP876411B5RQKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP876411B5RQKRQ1
Description
IC REG BUCK ADJ 20A QUAD 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 20A 32-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP876411B5RQKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.34V
Current - Output
Frequency - Switching
2.2MHz, 4.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
32-QFN (5.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.10000$65.10
10$50.42000$504.20
25$46.74840$1,168.71
100$42.70970$4,270.97
250$40.78400$10,196.00
500$39.62338$19,811.69
1,000$38.66827$38,668.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$35.07135$105,214.05
Manufacturers Standard Package