LP87523JRNFTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87521ERNFTQ1

DigiKey Part Number
296-LP87521ERNFTQ1TR-ND - Tape & Reel (TR)
296-LP87521ERNFTQ1CT-ND - Cut Tape (CT)
296-LP87521ERNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87521ERNFTQ1
Description
IC REG BUCK ADJ 10A 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.15000$57.15
10$44.01100$440.11
25$40.73960$1,018.49
100$37.13920$3,713.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$30.30876$7,577.19
Manufacturers Standard Package