
LP8553TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-40383-2-ND - Tape & Reel (TR) 296-40383-1-ND - Cut Tape (CT) 296-40383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8553TLE/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8553TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.35000 | $22.35 |
| 10 | $16.67600 | $166.76 |
| 25 | $15.25320 | $381.33 |
| 100 | $13.69080 | $1,369.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.94624 | $3,236.56 |
| 500 | $12.49736 | $6,248.68 |
| 750 | $12.27267 | $9,204.50 |
| 1,250 | $12.02361 | $15,029.51 |
| 1,750 | $11.87803 | $20,786.55 |
| 2,500 | $11.73806 | $29,345.15 |
| 6,250 | $11.43665 | $71,479.06 |

