


LP5996SD-1833/NOPB | |
|---|---|
DigiKey Part Number | LP5996SD-1833/NOPBTR-ND - Tape & Reel (TR) LP5996SD-1833/NOPBCT-ND - Cut Tape (CT) LP5996SD-1833/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-1833/NOPB |
Description | IC REG LINEAR 1.8V/3.3V 10-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-1833/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.56800 | $65.68 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.24350 | $524.35 |
| 250 | $4.91208 | $1,228.02 |
| 500 | $4.71202 | $2,356.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.54738 | $4,547.38 |
| 2,000 | $4.41196 | $8,823.92 |
| 3,000 | $4.34407 | $13,032.21 |
| 5,000 | $4.26892 | $21,344.60 |
| 7,000 | $4.22496 | $29,574.72 |
| 10,000 | $4.18274 | $41,827.40 |

