


LP5990TM-3.0/NOPB | |
---|---|
DigiKey Part Number | LP5990TM-3.0/NOPBTR-ND - Tape & Reel (TR) LP5990TM-3.0/NOPBCT-ND - Cut Tape (CT) LP5990TM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TM-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.86100 | $48.61 |
25 | $4.37160 | $109.29 |
100 | $3.83780 | $383.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.58296 | $895.74 |
500 | $3.42908 | $1,714.54 |
750 | $3.35217 | $2,514.13 |
1,250 | $3.26693 | $4,083.66 |
1,750 | $3.21707 | $5,629.87 |
2,500 | $3.16915 | $7,922.88 |
6,250 | $3.06592 | $19,162.00 |
12,500 | $3.00373 | $37,546.62 |
25,000 | $2.95252 | $73,813.00 |