LM3671LC-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3671LC-1.2/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5952LC-1.3/NOPB

DigiKey Part Number
296-LP5952LC-1.3/NOPBTR-ND - Tape & Reel (TR)
296-LP5952LC-1.3/NOPBCT-ND - Cut Tape (CT)
296-LP5952LC-1.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5952LC-1.3/NOPB
Description
IC REG LINEAR 1.3V 350MA 6-USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5952LC-1.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 350mA
Current - Output
Current - Quiescent (Iq)
28 µA
Current - Supply (Max)
100 µA
PSRR
80dB ~ 64dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$4.53600$45.36
25$4.07600$101.90
100$3.57420$357.42
250$3.33456$833.64
500$3.19014$1,595.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.07119$3,071.19
2,000$2.97329$5,946.58
3,000$2.92428$8,772.84
5,000$2.86993$14,349.65
7,000$2.83818$19,867.26
10,000$2.80763$28,076.30
25,000$2.74189$68,547.25
Manufacturers Standard Package