

LP5907SNX-2.85/NOPB | |
---|---|
DigiKey Part Number | 296-38187-2-ND - Tape & Reel (TR) 296-38187-1-ND - Cut Tape (CT) 296-38187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.85/NOPB |
Description | IC REG LIN 2.85V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.85/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $3.28400 | $32.84 |
25 | $2.93760 | $73.44 |
100 | $2.55930 | $255.93 |
250 | $2.37880 | $594.70 |
500 | $2.27000 | $1,135.00 |
1,000 | $2.18039 | $2,180.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80739 | $5,422.17 |