

LP5900SD-2.0/NOPB | |
---|---|
DigiKey Part Number | LP5900SD-2.0/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.0/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $4.36200 | $43.62 |
25 | $3.91800 | $97.95 |
100 | $3.43260 | $343.26 |
250 | $3.20096 | $800.24 |
500 | $3.06126 | $1,530.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94623 | $2,946.23 |
2,000 | $2.85164 | $5,703.28 |
3,000 | $2.80423 | $8,412.69 |
5,000 | $2.75173 | $13,758.65 |
7,000 | $2.72105 | $19,047.35 |
10,000 | $2.69153 | $26,915.30 |
25,000 | $2.62797 | $65,699.25 |