
UCC21550BQDWRQ1 | |
---|---|
DigiKey Part Number | 296-UCC21550BQDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21550BQDWRQ1CT-ND - Cut Tape (CT) 296-UCC21550BQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21550BQDWRQ1 |
Description | UCC21550BQDWRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | IEC/EN/DIN, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $23.87800 | $238.78 |
25 | $21.93960 | $548.49 |
100 | $19.80990 | $1,980.99 |
250 | $18.79432 | $4,698.58 |
500 | $18.18228 | $9,091.14 |
1,000 | $17.67837 | $17,678.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $17.26367 | $34,527.34 |
4,000 | $16.92238 | $67,689.52 |