16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21550AQDWRQ1

DigiKey Part Number
296-UCC21550AQDWRQ1TR-ND - Tape & Reel (TR)
296-UCC21550AQDWRQ1CT-ND - Cut Tape (CT)
296-UCC21550AQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21550AQDWRQ1
Description
UCC21550AQDWRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125V/ns
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 25V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.69000$31.69
10$23.93900$239.39
25$21.99600$549.90
100$19.86050$1,986.05
250$18.84240$4,710.60
500$18.22878$9,114.39
1,000$17.72358$17,723.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.30782$34,615.64
4,000$16.96566$67,862.64
Manufacturers Standard Package