


LP3999ITLX-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LP3999ITLX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3999ITLX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3999ITLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3999ITLX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3999ITLX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.19900 | $61.99 |
25 | $5.59680 | $139.92 |
100 | $4.93650 | $493.65 |
250 | $4.62048 | $1,155.12 |
500 | $4.43050 | $2,215.25 |
1,000 | $4.27391 | $4,273.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.63337 | $10,900.11 |