


LP3999ITL-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3999ITL-1.8/NOPBTR-ND - Tape & Reel (TR) LP3999ITL-1.8/NOPBCT-ND - Cut Tape (CT) LP3999ITL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3999ITL-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3999ITL-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $7.32400 | $73.24 |
25 | $6.63120 | $165.78 |
100 | $5.86590 | $586.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.50072 | $1,375.18 |
500 | $5.28066 | $2,640.33 |
750 | $5.17031 | $3,877.73 |
1,250 | $5.04819 | $6,310.24 |
1,750 | $4.97685 | $8,709.49 |
2,500 | $4.90821 | $12,270.53 |
6,250 | $4.76033 | $29,752.06 |
12,500 | $4.67128 | $58,391.00 |