


LP3995ITLX-1.9/NOPB | |
---|---|
DigiKey Part Number | 296-LP3995ITLX-1.9/NOPBTR-ND - Tape & Reel (TR) 296-LP3995ITLX-1.9/NOPBCT-ND - Cut Tape (CT) 296-LP3995ITLX-1.9/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITLX-1.9/NOPB |
Description | IC REG LINEAR 1.9V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITLX-1.9/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.53534 | $7,606.02 |
6,000 | $2.47131 | $14,827.86 |
9,000 | $2.43925 | $21,953.25 |
15,000 | $2.40372 | $36,055.80 |
21,000 | $2.38296 | $50,042.16 |
30,000 | $2.36299 | $70,889.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.96600 | $39.66 |
25 | $3.56040 | $89.01 |
100 | $3.11440 | $311.44 |
250 | $2.90080 | $725.20 |
500 | $2.77204 | $1,386.02 |
1,000 | $2.66619 | $2,666.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.49800 | $34.98 |
25 | $3.13680 | $78.42 |
100 | $2.73510 | $273.51 |
250 | $2.54444 | $636.11 |
500 | $2.42914 | $1,214.57 |
1,000 | $2.33431 | $2,334.31 |