LP3999ITLX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3999ITLX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3995ITLX-1.9/NOPB

DigiKey Part Number
296-LP3995ITLX-1.9/NOPBTR-ND - Tape & Reel (TR)
296-LP3995ITLX-1.9/NOPBCT-ND - Cut Tape (CT)
296-LP3995ITLX-1.9/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3995ITLX-1.9/NOPB
Description
IC REG LINEAR 1.9V 150MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3995ITLX-1.9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.53534$7,606.02
6,000$2.47131$14,827.86
9,000$2.43925$21,953.25
15,000$2.40372$36,055.80
21,000$2.38296$50,042.16
30,000$2.36299$70,889.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.96600$39.66
25$3.56040$89.01
100$3.11440$311.44
250$2.90080$725.20
500$2.77204$1,386.02
1,000$2.66619$2,666.19
Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.49800$34.98
25$3.13680$78.42
100$2.73510$273.51
250$2.54444$636.11
500$2.42914$1,214.57
1,000$2.33431$2,334.31
* All Digi-Reel orders will add a $55.00 reeling fee.