


LP3995ILD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3995ILD-1.8/NOPBTR-ND - Tape & Reel (TR) LP3995ILD-1.8/NOPBCT-ND - Cut Tape (CT) LP3995ILD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ILD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ILD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.94100 | $39.41 |
| 25 | $3.53760 | $88.44 |
| 100 | $3.09450 | $309.45 |
| 250 | $2.88224 | $720.56 |
| 500 | $2.75430 | $1,377.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64915 | $2,649.15 |
| 2,000 | $2.56251 | $5,125.02 |
| 3,000 | $2.51913 | $7,557.39 |
| 5,000 | $2.47106 | $12,355.30 |
| 7,000 | $2.44297 | $17,100.79 |
| 10,000 | $2.41595 | $24,159.50 |
| 25,000 | $2.35778 | $58,944.50 |

