4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3991TL-2.8/NOPB

DigiKey Part Number
LP3991TL-2.8/NOPBTR-ND - Tape & Reel (TR)
LP3991TL-2.8/NOPBCT-ND - Cut Tape (CT)
LP3991TL-2.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3991TL-2.8/NOPB
Description
IC REG LINEAR 2.8V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP3991TL-2.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
225 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$5.36000$53.60
25$4.83000$120.75
100$4.24890$424.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.97124$992.81
500$3.80382$1,901.91
750$3.72005$2,790.04
1,250$3.62720$4,534.00
1,750$3.57291$6,252.59
2,500$3.52072$8,801.80
6,250$3.40829$21,301.81
12,500$3.34056$41,757.00
Manufacturers Standard Package