


LP3988ITL-1.85/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3988ITL-1.85/NOPBTR-ND - Tape & Reel (TR) 296-LP3988ITL-1.85/NOPBCT-ND - Cut Tape (CT) 296-LP3988ITL-1.85/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3988ITL-1.85/NOPB |
Description | IC REG LIN 1.85V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3988ITL-1.85/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.83000 | $48.30 |
| 25 | $4.34360 | $108.59 |
| 100 | $3.81330 | $381.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.56004 | $890.01 |
| 500 | $3.40716 | $1,703.58 |
| 750 | $3.33073 | $2,498.05 |
| 1,250 | $3.24604 | $4,057.55 |
| 1,750 | $3.19650 | $5,593.88 |
| 2,500 | $3.14889 | $7,872.23 |
| 6,250 | $3.04632 | $19,039.50 |
| 12,500 | $2.98452 | $37,306.50 |
| 25,000 | $2.93365 | $73,341.25 |

