LP3999ITLX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3999ITLX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985ITLX-2.5/NOPB

DigiKey Part Number
296-LP3985ITLX-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LP3985ITLX-2.5/NOPBCT-ND - Cut Tape (CT)
296-LP3985ITLX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985ITLX-2.5/NOPB
Description
IC REG LINEAR 2.5V 150MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3985ITLX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.61500$46.15
25$4.14800$103.70
100$3.63750$363.75
250$3.39408$848.52
500$3.24712$1,623.56
1,000$3.12626$3,126.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.97701$8,931.03
6,000$2.90393$17,423.58
9,000$2.86736$25,806.24
15,000$2.82681$42,402.15
21,000$2.80312$58,865.52
Manufacturers Standard Package