


LP3982IMM-3.0/NOPB | |
---|---|
DigiKey Part Number | LP3982IMM-3.0/NOPBTR-ND - Tape & Reel (TR) LP3982IMM-3.0/NOPBCT-ND - Cut Tape (CT) LP3982IMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-3.0/NOPB |
Description | IC REG LINEAR 3V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.43400 | $44.34 |
25 | $3.98400 | $99.60 |
100 | $3.49050 | $349.05 |
250 | $3.25516 | $813.79 |
500 | $3.11344 | $1,556.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.99677 | $2,996.77 |
2,000 | $2.90070 | $5,801.40 |
3,000 | $2.85261 | $8,557.83 |
5,000 | $2.79929 | $13,996.45 |
7,000 | $2.76815 | $19,377.05 |
10,000 | $2.73820 | $27,382.00 |
25,000 | $2.67368 | $66,842.00 |