Parametric Equivalent
Direct

LP3943ISQX/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3943ISQX/NOPBTR-ND - Tape & Reel (TR) 296-LP3943ISQX/NOPBCT-ND - Cut Tape (CT) 296-LP3943ISQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3943ISQX/NOPB |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3943ISQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C, SMBus | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.33475 | $46,506.38 |




