
LP3921SQ/NOPB | |
|---|---|
DigiKey Part Number | LP3921SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3921SQ/NOPB |
Description | IC BATT CHG LI-ION 1CELL 32WQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3921SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Reverse Current | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.20274 | $18,202.74 |
| 2,000 | $17.77828 | $35,556.56 |
| 3,000 | $17.56580 | $52,697.40 |


