TLA2511A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3918TL/NOPB

DigiKey Part Number
296-LP3918TL/NOPBTR-ND - Tape & Reel (TR)
296-LP3918TL/NOPBCT-ND - Cut Tape (CT)
296-LP3918TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3918TL/NOPB
Description
IC BATT CHG LI-ION 25USMD
Customer Reference
Detailed Description
Charger IC Lithium Ion 25-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LP3918TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Reverse Current
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA
Supplier Device Package
25-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.56000$18.56
10$13.76200$137.62
25$12.55960$313.99
100$11.23590$1,123.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.60436$2,651.09
500$10.22384$5,111.92
750$10.03319$7,524.89
1,250$9.82200$12,277.50
1,750$9.69860$16,972.55
2,500$9.57987$23,949.67
6,250$9.32429$58,276.81
Manufacturers Standard Package