

LP3961ESX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-51395-2-ND - Tape & Reel (TR) 296-51395-1-ND - Cut Tape (CT) 296-51395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3961ESX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.08000 | $25.08 |
10 | $18.80500 | $188.05 |
25 | $17.23320 | $430.83 |
100 | $15.49990 | $1,549.99 |
250 | $14.67316 | $3,668.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.17518 | $7,087.59 |
1,000 | $13.76509 | $13,765.09 |
1,500 | $13.55978 | $20,339.67 |
2,500 | $13.33230 | $33,330.75 |
3,500 | $13.19933 | $46,197.65 |
5,000 | $13.07149 | $65,357.45 |