LP3891EMRX-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,109
Unit Price: $28.81000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3891EMRX-1.2

DigiKey Part Number
LP3891EMRX-1.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3891EMRX-1.2
Description
IC REG LIN 1.2V 800MA 8SO PWRPAD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3891EMRX-1.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 800mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types