



LP3891EMRX-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-LP3891EMRX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP3891EMRX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP3891EMRX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3891EMRX-1.2/NOPB |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3891EMRX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.81000 | $28.81 |
10 | $21.66700 | $216.67 |
25 | $19.88520 | $497.13 |
100 | $17.92520 | $1,792.52 |
250 | $16.99084 | $4,247.71 |
500 | $16.42762 | $8,213.81 |
1,000 | $15.96399 | $15,963.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.78018 | $31,950.45 |