LP38852EVAL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $98.53000
Datasheet
LP38852EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38852EVAL

DigiKey Part Number
LP38852EVAL-ND
Manufacturer
Manufacturer Product Number
LP38852EVAL
Description
EVAL BOARD FOR LP38852
Customer Reference
Detailed Description
LP38852 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
1.2V
Current - Output
1.5A
Voltage - Input
3V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LP38852
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes