


LP3879SD-1.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43572-2-ND - Tape & Reel (TR) 296-43572-1-ND - Cut Tape (CT) 296-43572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3879SD-1.0/NOPB |
Description | IC REG LINEAR 1V 800MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3879SD-1.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $14.28600 | $142.86 |
| 25 | $13.04400 | $326.10 |
| 100 | $11.67890 | $1,167.89 |
| 250 | $11.02704 | $2,756.76 |
| 500 | $10.63444 | $5,317.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.31112 | $10,311.12 |
| 2,000 | $10.04507 | $20,090.14 |
| 3,000 | $9.91184 | $29,735.52 |
| 5,000 | $9.76419 | $48,820.95 |
| 7,000 | $9.67790 | $67,745.30 |

