LP2951CSD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP2951CSD-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879SD-1.0/NOPB

DigiKey Part Number
296-43572-2-ND - Tape & Reel (TR)
296-43572-1-ND - Cut Tape (CT)
296-43572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3879SD-1.0/NOPB
Description
IC REG LINEAR 1V 800MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3879SD-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.25000$19.25
10$14.28600$142.86
25$13.04400$326.10
100$11.67890$1,167.89
250$11.02704$2,756.76
500$10.63444$5,317.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.31112$10,311.12
2,000$10.04507$20,090.14
3,000$9.91184$29,735.52
5,000$9.76419$48,820.95
7,000$9.67790$67,745.30
Manufacturers Standard Package