LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879MRX-1.2/NOPB

DigiKey Part Number
LP3879MRX-1.2/NOPBTR-ND - Tape & Reel (TR)
LP3879MRX-1.2/NOPBCT-ND - Cut Tape (CT)
LP3879MRX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3879MRX-1.2/NOPB
Description
IC REG LIN 1.2V 800MA 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3879MRX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.84000$21.84
10$16.27400$162.74
25$14.88160$372.04
100$13.35190$1,335.19
250$12.62260$3,155.65
500$12.18250$6,091.25
1,000$11.82047$11,820.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.43825$28,595.62
5,000$11.20790$56,039.50
Manufacturers Standard Package