


LP3875EMP-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3875EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3875EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.37000 | $31.37 |
10 | $23.68900 | $236.89 |
25 | $21.76560 | $544.14 |
100 | $19.64970 | $1,964.97 |
250 | $18.64096 | $4,660.24 |
500 | $18.03266 | $9,016.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.53229 | $17,532.29 |
2,000 | $17.12035 | $34,240.70 |
3,000 | $16.91406 | $50,742.18 |