


LP3875EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3875EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3875EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.35000 | $26.35 |
| 10 | $19.76000 | $197.60 |
| 25 | $18.11840 | $452.96 |
| 100 | $16.31050 | $1,631.05 |
| 250 | $15.44860 | $3,862.15 |
| 500 | $14.92874 | $7,464.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.48830 | $12,488.30 |
| 2,000 | $12.17685 | $24,353.70 |
| 3,000 | $12.02090 | $36,062.70 |
| 5,000 | $11.84808 | $59,240.40 |











