Similar
Similar



LP38692SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-43300-2-ND - Tape & Reel (TR) 296-43300-1-ND - Cut Tape (CT) 296-43300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38692SDX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38692SD-3.3/NOPB | Texas Instruments | 1,479 | LP38692SD-3.3/NOPBCT-ND | $19.40000 | Similar |
| NCP692MN33T2G | onsemi | 5,344 | NCP692MN33T2GOSCT-ND | $13.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $9.04003 | $40,680.14 |





