Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692SD-3.3/NOPB

DigiKey Part Number
LP38692SD-3.3/NOPBTR-ND - Tape & Reel (TR)
LP38692SD-3.3/NOPBCT-ND - Cut Tape (CT)
LP38692SD-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38692SD-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38692SD-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (3x3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.40000$19.40
10$14.39600$143.96
25$13.13800$328.45
100$11.75670$1,175.67
250$11.09804$2,774.51
500$10.78004$5,390.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.37364$10,373.64
2,000$10.10447$20,208.94
3,000$9.96969$29,909.07
5,000$9.82040$49,102.00
7,000$9.73310$68,131.70
Manufacturers Standard Package