


LP38692MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38692MPX-5.0/NOPBTR-ND - Tape & Reel (TR) LP38692MPX-5.0/NOPBCT-ND - Cut Tape (CT) LP38692MPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MPX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $10.73700 | $107.37 |
| 25 | $9.76720 | $244.18 |
| 100 | $8.70020 | $870.02 |
| 250 | $8.19180 | $2,047.95 |
| 500 | $7.88502 | $3,942.51 |
| 1,000 | $7.63268 | $7,632.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.42493 | $14,849.86 |
| 4,000 | $7.25403 | $29,016.12 |
| 6,000 | $7.16840 | $43,010.40 |
| 10,000 | $7.07358 | $70,735.80 |





