



LP38690DTX-1.8/NOPB | |
---|---|
DigiKey Part Number | LP38690DTX-1.8/NOPBTR-ND - Tape & Reel (TR) LP38690DTX-1.8/NOPBCT-ND - Cut Tape (CT) LP38690DTX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $12.28400 | $122.84 |
25 | $11.19320 | $279.83 |
100 | $9.99280 | $999.28 |
250 | $9.42096 | $2,355.24 |
500 | $9.07612 | $4,538.06 |
1,000 | $8.79226 | $8,792.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.49264 | $21,231.60 |
5,000 | $8.31206 | $41,560.30 |
7,500 | $8.22158 | $61,661.85 |