



LP38690DTX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38690DTX-1.8/NOPBTR-ND - Tape & Reel (TR) LP38690DTX-1.8/NOPBCT-ND - Cut Tape (CT) LP38690DTX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $12.20500 | $122.05 |
| 25 | $11.12160 | $278.04 |
| 100 | $9.92890 | $992.89 |
| 250 | $9.36072 | $2,340.18 |
| 500 | $9.01808 | $4,509.04 |
| 1,000 | $8.73604 | $8,736.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.43834 | $21,095.85 |
| 5,000 | $8.25891 | $41,294.55 |
| 7,500 | $8.16901 | $61,267.58 |

