
LP3470M5X-4.63/NOPB | |
---|---|
DigiKey Part Number | LP3470M5X-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470M5X-4.63/NOPBCT-ND - Cut Tape (CT) LP3470M5X-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5X-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5X-4.63/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $14.01600 | $140.16 |
25 | $12.79600 | $319.90 |
100 | $11.45020 | $1,145.02 |
250 | $10.80928 | $2,702.32 |
500 | $10.42238 | $5,211.19 |
1,000 | $10.10421 | $10,104.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.71112 | $29,133.36 |
6,000 | $9.51875 | $57,112.50 |