
LP3470M5-4.63 | |
---|---|
DigiKey Part Number | 296-41457-2-ND - Tape & Reel (TR) 296-41457-1-ND - Cut Tape (CT) 296-41457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-4.63 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-4.63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $14.93600 | $149.36 |
25 | $13.64000 | $341.00 |
100 | $12.22040 | $1,222.04 |
250 | $11.54304 | $2,885.76 |
500 | $11.13444 | $5,567.22 |