LP2992AIM5X-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13,569
Unit Price: $10.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 82
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,385
Unit Price: $10.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,257
Unit Price: $10.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,717
Unit Price: $9.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,538
Unit Price: $2.22000
Datasheet

Similar


STMicroelectronics
In Stock: 8,766
Unit Price: $4.52000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 13,794
Unit Price: $3.69000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,339
Unit Price: $2.79000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992AIM5X-5.0

DigiKey Part Number
LP2992AIM5X-5.0TR-ND - Tape & Reel (TR)
LP2992AIM5X-5.0CT-ND - Cut Tape (CT)
LP2992AIM5X-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AIM5X-5.0
Description
IC REG LINEAR 5V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2992AIM5X-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 250mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types