



AP2210K-5.0TRG1 | |
---|---|
DigiKey Part Number | AP2210K-5.0TRG1DITR-ND - Tape & Reel (TR) AP2210K-5.0TRG1DICT-ND - Cut Tape (CT) AP2210K-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-5.0TRG1 |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210K-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.52700 | $15.27 |
25 | $1.35640 | $33.91 |
100 | $1.16270 | $116.27 |
250 | $1.07072 | $267.68 |
500 | $1.01520 | $507.60 |
1,000 | $0.96955 | $969.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91317 | $2,739.51 |
6,000 | $0.88557 | $5,313.42 |
9,000 | $0.87174 | $7,845.66 |
15,000 | $0.85643 | $12,846.45 |
21,000 | $0.84749 | $17,797.29 |
30,000 | $0.83888 | $25,166.40 |
75,000 | $0.82035 | $61,526.25 |