LP2989IMM-3.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,288
Unit Price: $32.76000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989IMM-3.0/NOPB

DigiKey Part Number
LP2989IMM-3.0/NOPBTR-ND - Tape & Reel (TR)
LP2989IMM-3.0/NOPBCT-ND - Cut Tape (CT)
LP2989IMM-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2989IMM-3.0/NOPB
Description
IC REG LINEAR 3V 500MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2989IMM-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.75627$16,756.27
2,000$16.35939$32,718.78
3,000$16.16070$48,482.10
5,000$15.94047$79,702.35
Manufacturers Standard Package