


LP2989AIMM-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-LP2989AIMM-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2989AIMM-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2989AIMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AIMM-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AIMM-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $24.75600 | $247.56 |
25 | $22.76080 | $569.02 |
100 | $20.56280 | $2,056.28 |
250 | $19.51492 | $4,878.73 |
500 | $18.88350 | $9,441.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.36366 | $18,363.66 |
2,000 | $17.93570 | $35,871.40 |
3,000 | $17.72147 | $53,164.41 |