


LP2989ILD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2989ILD-5.0/NOPBTR-ND - Tape & Reel (TR) LP2989ILD-5.0/NOPBCT-ND - Cut Tape (CT) LP2989ILD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989ILD-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989ILD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.41000 | $35.41 |
| 10 | $26.81700 | $268.17 |
| 25 | $24.67800 | $616.95 |
| 100 | $22.32740 | $2,232.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.97372 | $19,973.72 |
| 2,000 | $19.51591 | $39,031.82 |
| 3,000 | $19.28659 | $57,859.77 |

