LM1117LD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1117LD-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989ILD-5.0/NOPB

DigiKey Part Number
LP2989ILD-5.0/NOPBTR-ND - Tape & Reel (TR)
LP2989ILD-5.0/NOPBCT-ND - Cut Tape (CT)
LP2989ILD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2989ILD-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2989ILD-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.41000$35.41
10$26.81700$268.17
25$24.67800$616.95
100$22.32740$2,232.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.97372$19,973.72
2,000$19.51591$39,031.82
3,000$19.28659$57,859.77
Manufacturers Standard Package