Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2988AIMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2988AIMM-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2988AIMM-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2988AIMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2988AIMM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2988AIMM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.09000 | $73.09 |
| 10 | $56.71200 | $567.12 |
| 25 | $52.62760 | $1,315.69 |
| 100 | $48.13610 | $4,813.61 |
| 250 | $47.13320 | $11,783.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $43.64400 | $43,644.00 |



