


LP2986AIMM-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-LP2986AIMM-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2986AIMM-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2986AIMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986AIMM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AIMM-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $23.27200 | $232.72 |
25 | $21.37680 | $534.42 |
100 | $19.29090 | $1,929.09 |
250 | $18.29712 | $4,574.28 |
500 | $17.69814 | $8,849.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.20513 | $17,205.13 |
2,000 | $16.79942 | $33,598.84 |
3,000 | $16.59612 | $49,788.36 |
5,000 | $16.37108 | $81,855.40 |