Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2987IMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2987IMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP2987IMM-3.3/NOPBCT-ND - Cut Tape (CT) LP2987IMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2987IMM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2987IMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $19.38600 | $193.86 |
| 25 | $17.76520 | $444.13 |
| 100 | $15.98590 | $1,598.59 |
| 250 | $15.13708 | $3,784.27 |
| 500 | $14.62540 | $7,312.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.20429 | $14,204.29 |
| 2,000 | $13.85759 | $27,715.18 |
| 3,000 | $13.68403 | $41,052.09 |
| 5,000 | $13.49168 | $67,458.40 |



