LP2987IMMX-3.3/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 637
Unit Price: $61.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,931
Unit Price: $25.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $25.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,547
Unit Price: $24.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.59740
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.32137
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2987IMMX-3.3/NOPB

DigiKey Part Number
296-37599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2987IMMX-3.3/NOPB
Description
IC REG LINEAR 3.3V 200MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2987IMMX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$11.66412$40,824.42
7,000$11.44937$80,145.59
Manufacturers Standard Package